MFR Recommended

ESP32-C5-DEVKITC-1-N8R4 | |
|---|---|
DigiKey Part Number | 1965-ESP32-C5-DEVKITC-1-N8R4-ND |
Manufacturer | |
Manufacturer Product Number | ESP32-C5-DEVKITC-1-N8R4 |
Description | EVAL BOARD FOR ESP32-C5-WROOM-1 |
Customer Reference | |
Detailed Description | ESP32-C5-WROOM-1 ESP32-C 802.11 a/b/g/n/ac/ax (WiFi/WLAN/Wi-Fi 6), 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver 2.4GHz, 5GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Espressif Systems | Antenna Type PCB Trace Antenna(s) On-Board |
Series | Utilized IC / Part ESP32-C5-WROOM-1 |
Packaging Bulk | RF Type 802.11 a/b/g/n/ac/ax (WiFi/WLAN/Wi-Fi 6), 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) |
Part Status Obsolete | RF Frequency 2.4GHz, 5GHz |
Type Transceiver; 802.11 a/b/g/n/ac/ax (Wi-Fi, WiFi, WLAN), 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) | Function Transceiver |
Frequency 2.4GHz, 5GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESP32-C5-DEVKITC-1-N8R8 | Espressif Systems | 0 | 1965-ESP32-C5-DEVKITC-1-N8R8-ND | ¥2,397.00000 | MFR Recommended |










