
ESP32-C5-WROOM-1-N4 | |
|---|---|
DigiKey Part Number | 1965-ESP32-C5-WROOM-1-N4TR-ND - Tape & Reel (TR) 1965-ESP32-C5-WROOM-1-N4CT-ND - Cut Tape (CT) 1965-ESP32-C5-WROOM-1-N4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESP32-C5-WROOM-1-N4 |
Description | "ESP32-C5-WROOM-1 AND ESP32-C5-W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth, WiFi 802.11b/g/n/ac/ax, Bluetooth v5.0, Thread, Zigbee® Transceiver Module 2.412GHz ~ 2.484GHz, 5.18GHz ~ 5.885GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -106.5dBm |
Mfr | Serial Interfaces ADC, GPIO, I2C, I2S, JTAG, PCM, PWM, SDIO, SPI, UART, USB |
Series | Antenna Type PCB Trace |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part ESP32-C5 |
Part Status Active | Memory Size 4MB Flash, 320kB ROM |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Voltage - Supply 3V ~ 3.6V |
Protocol | Current - Receiving 85mA ~ 128mA |
Modulation CCK, DSSS, OFDM, O-QPSK | Current - Transmitting 105mA ~ 397mA |
Frequency 2.412GHz ~ 2.484GHz, 5.18GHz ~ 5.885GHz | Mounting Type Surface Mount |
Data Rate 150Mbps | Operating Temperature -40°C ~ 85°C (TA) |
Power - Output 19.5dBm | Package / Case 28-SMD Module |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.51000 | ¥42.51 |
| 10 | ¥36.81000 | ¥368.10 |
| 25 | ¥34.81320 | ¥870.33 |
| 100 | ¥32.07270 | ¥3,207.27 |
| 250 | ¥30.42960 | ¥7,607.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 650 | ¥28.84803 | ¥18,751.22 |
| 1,300 | ¥27.77936 | ¥36,113.17 |
| 1,950 | ¥27.18327 | ¥53,007.38 |










