New at DigiKey
ESP32-C5 ESP32-C 802.11 b/g/n/ac/ax (WiFi/WLAN/Wi-Fi 6), 802.15.4 (Matter, Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver 2.4GHz, 5GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ESP32-C5 ESP32-C 802.11 b/g/n/ac/ax (WiFi/WLAN/Wi-Fi 6), 802.15.4 (Matter, Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver 2.4GHz, 5GHz Evaluation Board
100093057

100093057

DigiKey Part Number
1597-100093057-ND
Manufacturer
Manufacturer Product Number
100093057
Description
SEEED STUDIO XIAO ESP32-C5 PRESO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
ESP32-C5 ESP32-C 802.11 b/g/n/ac/ax (WiFi/WLAN/Wi-Fi 6), 802.15.4 (Matter, Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver 2.4GHz, 5GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Antenna Type
U.FL Antenna(s) Included
Manufacturer
Seeed Technology Co., Ltd
Utilized IC / Part
ESP32-C5
Series
Note
Header(s) Installed
Packaging
Bulk
RF Type
802.11 b/g/n/ac/ax (WiFi/WLAN/Wi-Fi 6), 802.15.4 (Matter, Thread, Zigbee®), Bluetooth® 5.x (BLE)
Part Status
Active
RF Frequency
2.4GHz, 5GHz
Frequency
2.4GHz, 5GHz
Function
Transceiver
Contents
Board(s)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥65.33000¥65.33