



DFR1222 | |
|---|---|
DigiKey Part Number | 1738-DFR1222-ND |
Manufacturer | |
Manufacturer Product Number | DFR1222 |
Description | FIREBEETLE 2 ESP32-C5 IOT DEVELO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | ESP32-C5 ESP32-C 802.11 a/b/g/n/ac/ax (WiFi/WLAN/Wi-Fi 6), Bluetooth® 5.x (BLE) Transceiver 2.4GHz, 5GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer DFRobot | Antenna Type PCB Trace Antenna(s) On-Board |
Series | Utilized IC / Part ESP32-C5 |
Packaging Bulk | RF Type 802.11 a/b/g/n/ac/ax (WiFi/WLAN/Wi-Fi 6), Bluetooth® 5.x (BLE) |
Part Status Active | RF Frequency 2.4GHz, 5GHz |
Type Transceiver; 802.11 a/b/g/n/ac/ax (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) | Function Transceiver |
Frequency 2.4GHz, 5GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥61.03000 | ¥61.03 |









