
ESP32-C61-WROOM-1-N8R2 | |
|---|---|
DigiKey Part Number | 1965-ESP32-C61-WROOM-1-N8R2TR-ND - Tape & Reel (TR) 1965-ESP32-C61-WROOM-1-N8R2CT-ND - Cut Tape (CT) 1965-ESP32-C61-WROOM-1-N8R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESP32-C61-WROOM-1-N8R2 |
Description | ESP32-C61-WROOM-1 IS A POWERFUL, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11ax, Bluetooth v5.0 Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces GPIO |
Mfr | Antenna Type PCB Trace |
Series | Utilized IC / Part ESP32-C61HR2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Memory Size 8MB Flash, 2MB PSRAM |
Part Status Active | Voltage - Supply 3.3V |
RF Family/Standard Bluetooth, WiFi | Mounting Type Surface Mount |
Protocol | Package / Case 28-SMD Module |
Frequency 2.4GHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.79000 | ¥38.79 |
| 10 | ¥33.56700 | ¥335.67 |
| 25 | ¥31.74240 | ¥793.56 |
| 100 | ¥29.23600 | ¥2,923.60 |
| 250 | ¥27.73176 | ¥6,932.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 650 | ¥21.50146 | ¥13,975.95 |










