New Product
Image for ESP32-C61-MINI-1-N4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESP32-C61-MINI-1-N4

DigiKey Part Number
1965-ESP32-C61-MINI-1-N4TR-ND - Tape & Reel (TR)
1965-ESP32-C61-MINI-1-N4CT-ND - Cut Tape (CT)
1965-ESP32-C61-MINI-1-N4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESP32-C61-MINI-1-N4
Description
ESP32-C61-BASED MODULE SUPPORTIN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11b/g/n/ax, Bluetooth v5.3 Transceiver Module 2.4GHz PCB Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Serial Interfaces
ADC, GPIO, I2C, I2S, JTAG, PWM, SDIO, SPI, UART
Mfr
Antenna Type
PCB Trace
Series
Utilized IC / Part
ESP32-C61HF4
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Memory Size
4MB Flash
Part Status
Active
Voltage - Supply
3V ~ 3.6V
RF Family/Standard
Bluetooth, WiFi
Current - Receiving
80mA ~ 87mA
Protocol
Current - Transmitting
95mA ~ 370mA
Modulation
CCK, DSSS, OFDM
Mounting Type
Surface Mount
Frequency
2.4GHz
Operating Temperature
-40°C ~ 85°C (TA)
Data Rate
150Mbps
Package / Case
61-SMD Module
Power - Output
20.5dBm
Base Product Number
Sensitivity
-105dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,264
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.58000¥32.58
10¥28.15800¥281.58
25¥26.61520¥665.38
100¥24.49830¥2,449.83
250¥23.22808¥5,807.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
650¥22.00503¥14,303.27
1,300¥21.17863¥27,532.22
1,950¥20.71745¥40,399.03
3,250¥20.15912¥65,517.14
Manufacturers Standard Package