ASE03008MR-LW150-R | |
---|---|
DigiKey Part Number | 668-1432-ND |
Manufacturer | |
Manufacturer Product Number | ASE03008MR-LW150-R |
Description | SPEAKER 8OHM 1W TOP PORT 83DB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose, Enclosure Included Speaker 1 W 550 Hz ~ 18 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | ASE03008MR-LW150-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose, Enclosure Included | |
Frequency Range | 550 Hz ~ 18 kHz | |
Frequency - Self Resonant | 800Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 83.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 1.5 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Rare Earth | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 1.181" L x 0.984" W (30.00mm x 25.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.27000 | ¥37.27 |
10 | ¥30.73000 | ¥307.30 |
25 | ¥28.33400 | ¥708.35 |
60 | ¥26.59317 | ¥1,595.59 |
120 | ¥24.91967 | ¥2,990.36 |
480 | ¥22.06627 | ¥10,591.81 |