CES-434313-28PM-67 | |
---|---|
DigiKey Part Number | 2223-CES-434313-28PM-67-ND |
Manufacturer | |
Manufacturer Product Number | CES-434313-28PM-67 |
Description | SPEAKER 8OHM 2W TOP PORT 106DB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose, Enclosure Included Speaker 2 W 1.12 kHz ~ 8 kHz Top Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose, Enclosure Included | |
Frequency Range | 1.12 kHz ~ 8 kHz | |
Frequency - Self Resonant | 1.4kHz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 106.00 | |
Efficiency - Testing | 2W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 2.5 W | |
Port Location | Top | |
Shape | Square | |
Material - Cone | Polyethylene Naphthalate (PEN) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | Wire Leads with Connector | |
Size / Dimension | 1.713" L x 1.713" W (43.50mm x 43.50mm) | |
Height - Seated (Max) | 0.514" (13.05mm) | |
Operating Temperature | -30°C ~ 65°C | |
Distortion Rating | 10% Max @ 2kHz, 2W, 100mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.34000 | ¥38.34 |
10 | ¥31.62400 | ¥316.24 |
28 | ¥29.15679 | ¥816.39 |
56 | ¥27.36679 | ¥1,532.54 |
84 | ¥25.64417 | ¥2,154.11 |
252 | ¥24.10544 | ¥6,074.57 |
448 | ¥22.70799 | ¥10,173.18 |