4 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG
M80-4610442
M80-4610442
Harwin’s Company Overview

M80-4610442

DigiKey Part Number
952-3947-ND
Manufacturer
Manufacturer Product Number
M80-4610442
Description
CONN RCPT 4P CRIMP 24-28AWG GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
M80-4610442 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.079" (2.00mm)
Manufacturer
Harwin Inc.
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
Crimp
Packaging
Bulk
Wire Type
Discrete
Part Status
Active
Wire Gauge
24-28 AWG
Connector Type
Receptacle
Features
Jackscrews
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
4
Contact Finish Thickness
11.8µin (0.30µm)
Pitch
0.079" (2.00mm)
Color
Black
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 309
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥128.93000¥128.93
10¥109.60200¥1,096.02
25¥102.73640¥2,568.41
50¥97.83240¥4,891.62
100¥93.16480¥9,316.48
250¥87.33612¥21,834.03
500¥83.17202¥41,586.01
1,000¥79.20787¥79,207.87
Manufacturers Standard Package