SPW0690LM4H-1 | |
---|---|
DigiKey Part Number | 423-SPW0690LM4H-1TR-ND - Tape & Reel (TR) 423-SPW0690LM4H-1CT-ND - Cut Tape (CT) 423-SPW0690LM4H-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPW0690LM4H-1 |
Description | MIC MEMS DIGITAL PDM OMNI -41DB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) 1.65 V ~ 3.6 V Omnidirectional (-41dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SPW0690LM4H-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Digital, PDM | |
Direction | Omnidirectional | |
Frequency Range | 20 Hz ~ 10 kHz | |
Sensitivity | -41dB ±1dB @ 94dB SPL | |
S/N Ratio | 66.5dB | |
Voltage Range | 1.65 V ~ 3.6 V | |
Current - Supply | 2 mA | |
Port Location | Bottom | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.122" L x 0.098" W (3.10mm x 2.50mm) | |
Height (Max) | 0.037" (0.95mm) | |
Shape | Rectangular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.96000 | ¥13.96 |
10 | ¥11.60900 | ¥116.09 |
25 | ¥10.72880 | ¥268.22 |
50 | ¥10.08820 | ¥504.41 |
100 | ¥9.47260 | ¥947.26 |
250 | ¥8.77636 | ¥2,194.09 |
500 | ¥8.13090 | ¥4,065.45 |
1,000 | ¥7.76129 | ¥7,761.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,900 | ¥7.38889 | ¥43,594.45 |