CLS0281MAE-L152

DigiKey Part Number
102-1559-ND
Manufacturer
Manufacturer Product Number
CLS0281MAE-L152
Description
SPEAKER 8OHM 2W TOP PORT 87DB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
8 Ohms Low Profile Speaker 2 W 780 Hz ~ 7.5 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
CLS0281MAE-L152 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Devices
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
Low Profile
Frequency Range
780 Hz ~ 7.5 kHz
Frequency - Self Resonant
780Hz
Impedance
8 Ohms
Efficiency - dBA
87.00
Efficiency - Testing
1W/500mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
2 W
Power - Max
4 W
Port Location
Top
Shape
Round
Material - Cone
Polyester, Polyethylene Terephthalate (PET)
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Wire Leads
Size / Dimension
1.102" Dia (28.00mm)
Height - Seated (Max)
0.205" (5.20mm)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.10000¥32.10
10¥26.50000¥265.00
25¥24.43120¥610.78
50¥22.92880¥1,146.44
100¥21.48630¥2,148.63
250¥20.19696¥5,049.24
450¥19.02616¥8,561.77
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.