AB1070B-LW100-R | |
---|---|
DigiKey Part Number | 668-1401-ND |
Manufacturer | |
Manufacturer Product Number | AB1070B-LW100-R |
Description | BUZZER ELEMENT STD 7KHZ 10MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 kHz Standard Buzzer Element 15V p-p 0.394" Dia (10.00mm) 1 kOhms |
Datasheet | Datasheet |
EDA/CAD Models | AB1070B-LW100-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency | 7 kHz | |
Voltage - Input (Max) | 15V p-p | |
Type | Standard | |
Impedance | 1 kOhms | |
Capacitance @ Frequency | 10000pF @ 1kHz | |
Operating Temperature | -20°C ~ 80°C | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Termination | Wire Leads |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.65000 | ¥11.65 |
10 | ¥9.74200 | ¥97.42 |
25 | ¥9.01440 | ¥225.36 |
50 | ¥8.48380 | ¥424.19 |
100 | ¥7.97290 | ¥797.29 |
250 | ¥7.39568 | ¥1,848.92 |
500 | ¥6.85980 | ¥3,429.90 |
1,000 | ¥6.41266 | ¥6,412.66 |
5,000 | ¥6.28406 | ¥31,420.30 |