SUP70101EL-GE3 | |
---|---|
DigiKey Part Number | SUP70101EL-GE3-ND |
Manufacturer | |
Manufacturer Product Number | SUP70101EL-GE3 |
Description | MOSFET P-CH 100V 120A TO220AB |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 120A (Tc) 375W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | SUP70101EL-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 190 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7000 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 375W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.40000 | ¥23.40 |
50 | ¥18.56960 | ¥928.48 |
100 | ¥15.91710 | ¥1,591.71 |
500 | ¥14.14848 | ¥7,074.24 |
1,000 | ¥12.11470 | ¥12,114.70 |
2,000 | ¥11.40726 | ¥22,814.52 |
5,000 | ¥10.94408 | ¥54,720.40 |