SUP70030E-GE3 | ||
---|---|---|
DigiKey Part Number | SUP70030E-GE3-ND | |
Manufacturer | ||
Manufacturer Product Number | SUP70030E-GE3 | |
Description | MOSFET N-CH 100V 150A TO220AB | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 100 V 150A (Tc) 375W (Tc) Through Hole TO-220AB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.18mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 214 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 10870 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 375W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.52000 | ¥26.52 |
50 | ¥21.00940 | ¥1,050.47 |
100 | ¥18.00800 | ¥1,800.80 |
500 | ¥16.00708 | ¥8,003.54 |
1,000 | ¥13.70608 | ¥13,706.08 |
2,000 | ¥12.90575 | ¥25,811.50 |
5,000 | ¥12.38175 | ¥61,908.75 |