TK3R2A10PL,S4X | |
---|---|
DigiKey Part Number | 264-TK3R2A10PLS4X-ND |
Manufacturer | |
Manufacturer Product Number | TK3R2A10PL,S4X |
Description | X35 PB-F POWER MOSFET TRANSISTOR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 100A (Tc) 54W (Tc) Through Hole TO-220SIS |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.2mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 161 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9500 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 54W (Tc) | |
Operating Temperature | 175°C | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220SIS | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.58000 | ¥22.58 |
50 | ¥18.11420 | ¥905.71 |
100 | ¥14.90420 | ¥1,490.42 |
500 | ¥12.61168 | ¥6,305.84 |
1,000 | ¥10.70075 | ¥10,700.75 |
2,000 | ¥10.16572 | ¥20,331.44 |
5,000 | ¥9.78354 | ¥48,917.70 |