TSAL6200 | ||
---|---|---|
DigiKey Part Number | 751-1204-ND | |
Manufacturer | ||
Manufacturer Product Number | TSAL6200 | |
Description | EMITTER IR 940NM 100MA RADIAL | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 940nm 1.35V 100mA 40mW/sr @ 100mA 34° Radial, 5mm Dia (T 1 3/4) | |
Datasheet | Datasheet | |
EDA/CAD Models | TSAL6200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 40mW/sr @ 100mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.35V | |
Viewing Angle | 34° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial, 5mm Dia (T 1 3/4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥2.88200 | ¥28.82 |
100 | ¥1.65840 | ¥165.84 |
1,000 | ¥1.29806 | ¥1,298.06 |
4,000 | ¥1.18990 | ¥4,759.60 |
8,000 | ¥1.08173 | ¥8,653.84 |
12,000 | ¥1.00962 | ¥12,115.44 |
28,000 | ¥0.97356 | ¥27,259.68 |