TAR5SB50(TE85L,F) | |
---|---|
DigiKey Part Number | TAR5SB50(TE85LF)TR-ND - Tape & Reel (TR) TAR5SB50(TE85LF)CT-ND - Cut Tape (CT) TAR5SB50(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAR5SB50(TE85L,F) |
Description | IC REG LINEAR 5V 200MA SMV |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SMV |
EDA/CAD Models | TAR5SB50(TE85L,F) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 850 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SMV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.20200 | ¥32.02 |
25 | ¥2.98840 | ¥74.71 |
100 | ¥2.39150 | ¥239.15 |
250 | ¥2.22060 | ¥555.15 |
500 | ¥1.87892 | ¥939.46 |
1,000 | ¥1.45192 | ¥1,451.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.32382 | ¥3,971.46 |
6,000 | ¥1.23841 | ¥7,430.46 |
15,000 | ¥1.15300 | ¥17,295.00 |
30,000 | ¥1.09321 | ¥32,796.30 |
75,000 | ¥1.06759 | ¥80,069.25 |