ECS-.327-CDX-1074 | ||
---|---|---|
DigiKey Part Number | XC2122TR-ND - Tape & Reel (TR) XC2122CT-ND - Cut Tape (CT) XC2122DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-.327-CDX-1074 | |
Description | CRYSTAL 32.7680KHZ 9PF SMD | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 60 kOhms 2-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-.327-CDX-1074 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 60 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.67400 | ¥66.74 |
50 | ¥6.23920 | ¥311.96 |
100 | ¥5.51340 | ¥551.34 |
500 | ¥5.22360 | ¥2,611.80 |
1,000 | ¥4.35301 | ¥4,353.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.20789 | ¥12,623.67 |
6,000 | ¥4.06281 | ¥24,376.86 |
15,000 | ¥3.91771 | ¥58,765.65 |