1SV239TPH3F | |
---|---|
DigiKey Part Number | 1SV239TPH3FTR-ND - Tape & Reel (TR) 1SV239TPH3FCT-ND - Cut Tape (CT) 1SV239TPH3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SV239TPH3F |
Description | DIODE VARACTOR 15V USC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 15 V Surface Mount USC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance @ Vr, F | 2pF @ 10V, 1MHz | |
Capacitance Ratio | 2.4 | |
Capacitance Ratio Condition | C2/C10 | |
Voltage - Peak Reverse (Max) | 15 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | USC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.15100 | ¥21.51 |
100 | ¥1.08360 | ¥108.36 |
500 | ¥0.96016 | ¥480.08 |
1,000 | ¥0.74721 | ¥747.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.66879 | ¥2,006.37 |
6,000 | ¥0.65383 | ¥3,922.98 |
9,000 | ¥0.57911 | ¥5,211.99 |
30,000 | ¥0.57163 | ¥17,148.90 |
75,000 | ¥0.48570 | ¥36,427.50 |
150,000 | ¥0.47655 | ¥71,482.50 |