SMV1255-011LF | ||
---|---|---|
DigiKey Part Number | 863-1284-2-ND - Tape & Reel (TR) 863-1284-1-ND - Cut Tape (CT) 863-1284-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMV1255-011LF | |
Description | DIODE VARACTOR 15V 20MA SOD323 | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | Varactors Single 15 V Surface Mount SOD-323 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance @ Vr, F | 5.8pF @ 4.7V, 50MHz | |
Capacitance Ratio | 12.3 | |
Capacitance Ratio Condition | C0.3/C4.7 | |
Voltage - Peak Reverse (Max) | 15 V | |
Diode Type | Single | |
Q @ Vr, F | 350 @ 3V, 50MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.93000 | ¥8.93 |
10 | ¥7.95700 | ¥79.57 |
25 | ¥7.54760 | ¥188.69 |
100 | ¥6.20050 | ¥620.05 |
250 | ¥5.79600 | ¥1,449.00 |
500 | ¥5.12208 | ¥2,561.04 |
1,000 | ¥4.04381 | ¥4,043.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.77417 | ¥11,322.51 |
6,000 | ¥3.58548 | ¥21,512.88 |
15,000 | ¥3.45068 | ¥51,760.20 |