TPS92664QPHPRQ1 | |
---|---|
DigiKey Part Number | 296-TPS92664QPHPRQ1TR-ND - Tape & Reel (TR) 296-TPS92664QPHPRQ1CT-ND - Cut Tape (CT) 296-TPS92664QPHPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92664QPHPRQ1 |
Description | 16-CHANNEL LOW NOISE LED MATRIX |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear PWM Dimming 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TPS92664QPHPRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | 0V ~ 62V | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP Exposed Pad | |
Supplier Device Package | 48-HTQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.12000 | ¥64.12 |
10 | ¥57.93700 | ¥579.37 |
25 | ¥55.24600 | ¥1,381.15 |
100 | ¥47.96870 | ¥4,796.87 |
250 | ¥45.81308 | ¥11,453.27 |
500 | ¥41.77086 | ¥20,885.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥36.38108 | ¥36,381.08 |
2,000 | ¥35.03359 | ¥70,067.18 |