32-TSSOP Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32-TSSOP Top View
32-TSSOP

TPS92682QDAPRQ1

DigiKey Part Number
296-TPS92682QDAPRQ1TR-ND - Tape & Reel (TR)
296-TPS92682QDAPRQ1CT-ND - Cut Tape (CT)
296-TPS92682QDAPRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS92682QDAPRQ1
Description
IC LED DRIVER CTRLR PWM 32HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Driver IC 2 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 32-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS92682QDAPRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Controller
Topology
Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
2
Voltage - Supply (Min)
6.5V
Voltage - Supply (Max)
65V
Voltage - Output
-
Current - Output / Channel
-
Frequency
100kHz ~ 700kHz
Dimming
Analog, PWM
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
32-PowerTSSOP (0.240", 6.10mm Width)
Supplier Device Package
32-HTSSOP
Base Product Number
In-Stock: 1,823
Can ship immediately
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.79000¥26.79
10¥20.08700¥200.87
25¥18.41840¥460.46
100¥16.58180¥1,658.18
250¥15.70532¥3,926.33
500¥15.17738¥7,588.69
1,000¥14.74256¥14,742.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥13.03526¥26,070.52
Manufacturers Standard Package