SN65HVD231QDRG4Q1 | ||
---|---|---|
DigiKey Part Number | 296-24421-2-ND - Tape & Reel (TR) 296-24421-1-ND - Cut Tape (CT) 296-24421-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN65HVD231QDRG4Q1 | |
Description | IC TRANSCEIVER HALF 1/1 8SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | SN65HVD231QDRG4Q1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 100 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.55000 | ¥24.55 |
10 | ¥22.04200 | ¥220.42 |
25 | ¥20.83880 | ¥520.97 |
100 | ¥18.05970 | ¥1,805.97 |
250 | ¥17.13388 | ¥4,283.47 |
500 | ¥15.37414 | ¥7,687.07 |
1,000 | ¥12.96617 | ¥12,966.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.31786 | ¥30,794.65 |
5,000 | ¥11.85477 | ¥59,273.85 |