JJJHLGG200NOPMRTR | ||
---|---|---|
DigiKey Part Number | 450-3345-2-ND - Tape & Reel (TR) 450-3345-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | JJJHLGG200NOPMRTR | |
Description | SWITCH DETECT SPST-NO 0.05A 20V | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Switch SPST-NO Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 50mA (DC) | |
Voltage Rating - DC | 20 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | Board Guide | |
Operating Force | 50gf | |
Release Force | - | |
Operating Position | 0.117" (2.96mm) | |
Pretravel | 0.010" (0.25mm) | |
Differential Travel | - | |
Overtravel | - | |
Operating Temperature | -10°C ~ 60°C | |
Electrical Life | 100,000 Cycles | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥6.42800 | ¥64.28 |
25 | ¥6.17680 | ¥154.42 |
100 | ¥5.36230 | ¥536.23 |
250 | ¥4.89276 | ¥1,223.19 |
500 | ¥4.54682 | ¥2,273.41 |
1,000 | ¥4.07734 | ¥4,077.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.07730 | ¥8,154.60 |
4,000 | ¥3.83020 | ¥15,320.80 |
6,000 | ¥3.55838 | ¥21,350.28 |
10,000 | ¥3.31127 | ¥33,112.70 |