VZ30F4B8196813L | ||
---|---|---|
DigiKey Part Number | 1670-VZ30F4B8196813L-ND | |
Manufacturer | ||
Manufacturer Product Number | VZ30F4B8196813L | |
Description | VIBRATION MOTOR 13K RPM 0.4G | |
Customer Reference | ||
Detailed Description | DC Motor Vibration, ERM 13000 RPM 2.7VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vybronics Inc | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | DC Motor | |
Function | Vibration, ERM | |
Motor Type | - | |
Voltage - Rated | 2.7VDC | |
RPM | 13000 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Rectangular - 0.157" x 0.118" (4.00mm x 3.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | 0.181" (4.60mm) | |
Mounting Hole Spacing | - | |
Termination Style | Solder Tab | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.89000 | ¥23.89 |
5 | ¥22.61400 | ¥113.07 |
10 | ¥21.98700 | ¥219.87 |
25 | ¥21.36400 | ¥534.10 |
50 | ¥19.47880 | ¥973.94 |
100 | ¥17.59330 | ¥1,759.33 |
300 | ¥16.96487 | ¥5,089.46 |
500 | ¥16.71348 | ¥8,356.74 |