Limit Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,220 In Stock | 1 : ¥5.53000 Cut Tape (CT) 2,000 : ¥4.03760 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPST-NO | Off-Mom | 50mA (DC) | 20 V | Angled Toggle (Detector) | Surface Mount | Gull Wing | - | Board Guide | 50gf | - | 0.117" (2.96mm) | 0.010" (0.25mm) | - | - | -10°C ~ 60°C | |||
9,233 In Stock | 1 : ¥6.58000 Cut Tape (CT) 3,000 : ¥3.79292 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 50mA (DC) | 20 V | Angled Toggle (Detector) | Surface Mount | Gull Wing | - | Board Guide | 50gf | - | 0.117" (2.96mm) | 0.010" (0.25mm) | - | - | -10°C ~ 60°C | |||
7,960 In Stock | 1 : ¥6.58000 Cut Tape (CT) 2,000 : ¥4.03760 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPST-NO | Off-Mom | 50mA (DC) | 20 V | Angled Toggle (Detector) | Surface Mount | Gull Wing | - | Board Guide | 50gf | - | 0.117" (2.96mm) | 0.010" (0.25mm) | - | - | -10°C ~ 60°C | |||
5,236 In Stock | 1 : ¥5.53000 Cut Tape (CT) 3,000 : ¥3.79292 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 50mA (DC) | 20 V | Angled Toggle (Detector) | Surface Mount | Gull Wing | - | Board Guide | 50gf | - | 0.117" (2.96mm) | 0.010" (0.25mm) | - | - | -10°C ~ 60°C |