ESE-58R11A | ||
---|---|---|
DigiKey Part Number | P122540TR-ND - Tape & Reel (TR) P122540CT-ND - Cut Tape (CT) P122540DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ESE-58R11A | |
Description | SWITCH DETECTOR SPST-NO 0.01A 5V | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Switch SPST-NO Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | ESE-58R11A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Ingress Protection | - | |
Features | - | |
Operating Force | 30gf | |
Release Force | - | |
Operating Position | 0.069" (1.75mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Operating Temperature | -10°C ~ 60°C | |
Electrical Life | 50,000 Cycles | |
Mechanical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥6.15700 | ¥61.57 |
25 | ¥5.91720 | ¥147.93 |
100 | ¥5.13740 | ¥513.74 |
250 | ¥4.68788 | ¥1,171.97 |
500 | ¥4.35638 | ¥2,178.19 |
1,000 | ¥3.90650 | ¥3,906.50 |
2,500 | ¥3.66974 | ¥9,174.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.40931 | ¥17,046.55 |
10,000 | ¥3.17255 | ¥31,725.50 |