2138622-1 | ||
---|---|---|
DigiKey Part Number | 844-2138622-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 2138622-1 | |
Description | HEMS HV RELAYS AND CONTACTORS | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 2138622-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 135 A | |
Switching Voltage | 450VDC - Nom | |
Features | Sealed - Hermetically | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 8.8 VDC | |
Must Release Voltage | 1 VDC | |
Contact Material | Copper | |
Operate Time | 25 ms | |
Release Time | 10 ms | |
Coil Current | 461.5 mA | |
Coil Power | 5.5W | |
Coil Resistance | 26Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥704.73000 | ¥704.73 |
10 | ¥667.63100 | ¥6,676.31 |
100 | ¥556.35810 | ¥55,635.81 |