Contactors (Electromechanical)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Features | Termination Style | Operating Temperature | Must Operate Voltage | Must Release Voltage |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47 In Stock | 1 : ¥704.73000 Bulk | Bulk | Active | Chassis Mount | 12VDC | SPST-NO (DM) (1 Form X) | 135 A | 450VDC - Nom | Sealed - Hermetically | Screw Terminal | -40°C ~ 85°C | 8.8 VDC | 1 VDC | |||
0 In Stock Check Lead Time | 1 : ¥522.15000 Bulk | Bulk | Active | Chassis Mount | 12VDC | SPST-NO (DM) (1 Form X) | 135 A | 450VDC - Nom | Sealed - Hermetically | Screw Terminal | -40°C ~ 85°C | 7.5 VDC | 0.9 VDC |