2272229-1 | ||
---|---|---|
DigiKey Part Number | 2272229-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 2272229-1 | |
Description | RELAY CONTACTOR SPST 135A 12V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 2272229-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 135 A | |
Switching Voltage | 450VDC - Nom | |
Features | Sealed - Hermetically | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 7.5 VDC | |
Must Release Voltage | 0.9 VDC | |
Contact Material | - | |
Operate Time | 25 ms | |
Release Time | 10 ms | |
Coil Current | 300 mA | |
Coil Power | - | |
Coil Resistance | 15.3Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥522.15000 | ¥522.15 |
10 | ¥494.69300 | ¥4,946.93 |
100 | ¥412.24770 | ¥41,224.77 |