BAT42 | ||
---|---|---|
DigiKey Part Number | 497-2495-2-ND - Tape & Reel (TR) 497-2495-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | BAT42 | |
Description | DIODE SCHOTTKY 30V 200MA DO35 | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | Diode 30 V 200mA Through Hole DO-35 | |
Datasheet | Datasheet | |
EDA/CAD Models | BAT42 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 25 V | |
Capacitance @ Vr, F | 7pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-35 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥2.79100 | ¥27.91 |
100 | ¥1.41120 | ¥141.12 |
500 | ¥1.15144 | ¥575.72 |
1,000 | ¥0.85435 | ¥854.35 |
2,000 | ¥0.71877 | ¥1,437.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.71877 | ¥2,875.08 |
8,000 | ¥0.68719 | ¥5,497.52 |
12,000 | ¥0.59433 | ¥7,131.96 |
28,000 | ¥0.58319 | ¥16,329.32 |
100,000 | ¥0.48289 | ¥48,289.00 |