2STN1360 | |
---|---|
DigiKey Part Number | 497-5212-2-ND - Tape & Reel (TR) 497-5212-1-ND - Cut Tape (CT) 497-5212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2STN1360 |
Description | TRANS NPN 60V 3A SOT223 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 3 A 130MHz 1.6 W Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | 2STN1360 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 150mA, 3A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 1A, 2V | |
Power - Max | 1.6 W | |
Frequency - Transition | 130MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.94100 | ¥39.41 |
100 | ¥2.74050 | ¥274.05 |
500 | ¥2.13950 | ¥1,069.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.73893 | ¥1,738.93 |
2,000 | ¥1.55450 | ¥3,109.00 |
5,000 | ¥1.47548 | ¥7,377.40 |
10,000 | ¥1.37008 | ¥13,700.80 |
25,000 | ¥1.33847 | ¥33,461.75 |
50,000 | ¥1.30434 | ¥65,217.00 |