
NZT560 | |
|---|---|
DigiKey Part Number | NZT560TR-ND - Tape & Reel (TR) NZT560CT-ND - Cut Tape (CT) NZT560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZT560 |
Description | TRANS NPN 60V 3A SOT-223-4 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 3 A 75MHz 1 W Surface Mount SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | NZT560 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 500mA, 2V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 75MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-223-4 |
Vce Saturation (Max) @ Ib, Ic 450mV @ 300mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSS40301MZ4T1G | onsemi | 4,642 | NSS40301MZ4T1GOSCT-ND | ¥7.11000 | Similar |
| NSS60601MZ4T1G | onsemi | 30,953 | NSS60601MZ4T1GOSCT-ND | ¥8.60000 | Similar |
| NSS60601MZ4T3G | onsemi | 156 | NSS60601MZ4T3GOSCT-ND | ¥8.60000 | Similar |
| FZT651QTA | Diodes Incorporated | 2,305 | FZT651QTADICT-ND | ¥11.08000 | Direct |
| STN851 | STMicroelectronics | 3,794 | 497-3179-1-ND | ¥11.83000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.77000 | ¥7.77 |
| 10 | ¥4.83000 | ¥48.30 |
| 100 | ¥3.13270 | ¥313.27 |
| 500 | ¥2.40226 | ¥1,201.13 |
| 1,000 | ¥2.16682 | ¥2,166.82 |
| 2,000 | ¥1.96859 | ¥3,937.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.69984 | ¥6,799.36 |
| 8,000 | ¥1.56751 | ¥12,540.08 |


