
STN851 | |
|---|---|
DigiKey Part Number | 497-3179-2-ND - Tape & Reel (TR) 497-3179-1-ND - Cut Tape (CT) 497-3179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STN851 |
Description | TRANS NPN 60V 5A SOT-223 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 5 A 130MHz 1.6 W Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | STN851 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 2A, 1V |
Mfr | Power - Max 1.6 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 130MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 5 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-223 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 200mA, 5A | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FZT1051ATA | Diodes Incorporated | 42,498 | FZT1051ACT-ND | ¥13.07000 | Similar |
| FZT651TC | Diodes Incorporated | 4,716 | 31-FZT651TCCT-ND | ¥9.51000 | Similar |
| FZT851TA | Diodes Incorporated | 18,085 | FZT851CT-ND | ¥12.98000 | Similar |
| NZT560 | onsemi | 2,222 | NZT560CT-ND | ¥7.77000 | Similar |
| NZT560A | onsemi | 7,045 | NZT560ACT-ND | ¥8.52000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.83000 | ¥11.83 |
| 10 | ¥7.46000 | ¥74.60 |
| 100 | ¥4.93800 | ¥493.80 |
| 500 | ¥3.85448 | ¥1,927.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.50573 | ¥3,505.73 |
| 2,000 | ¥3.21223 | ¥6,424.46 |
| 3,000 | ¥3.06266 | ¥9,187.98 |
| 5,000 | ¥2.89461 | ¥14,473.05 |
| 7,000 | ¥2.79512 | ¥19,565.84 |
| 10,000 | ¥2.69840 | ¥26,984.00 |


