Bipolar (BJT) Transistor NPN 60 V 3 A 175MHz 2 W Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZT651TC

DigiKey Part Number
31-FZT651TCTR-ND - Tape & Reel (TR)
31-FZT651TCCT-ND - Cut Tape (CT)
31-FZT651TCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FZT651TC
Description
TRANS NPN 60V 3A SOT-223-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 3 A 175MHz 2 W Surface Mount SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
FZT651TC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 500mA, 2V
Mfr
Power - Max
2 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
175MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
3 A
Package / Case
TO-261-4, TO-261AA
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
SOT-223-3
Vce Saturation (Max) @ Ib, Ic
600mV @ 300mA, 3A
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,716
Factory Stock: 112,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.51000¥9.51
10¥5.95400¥59.54
100¥3.89930¥389.93
500¥3.01574¥1,507.87
1,000¥2.73092¥2,730.92
2,000¥2.49130¥4,982.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥2.28972¥9,158.88
8,000¥2.12020¥16,961.60
12,000¥2.03386¥24,406.32
20,000¥1.93686¥38,737.20
28,000¥1.87945¥52,624.60
40,000¥1.86075¥74,430.00
Manufacturers Standard Package