
FZT851TA | |
|---|---|
DigiKey Part Number | FZT851TR-ND - Tape & Reel (TR) FZT851CT-ND - Cut Tape (CT) FZT851DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FZT851TA |
Description | TRANS NPN 60V 6A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 6 A 130MHz 3 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | FZT851TA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 2A, 1V |
Mfr | Power - Max 3 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 130MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 6 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 375mV @ 300mA, 6A | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.98000 | ¥12.98 |
| 10 | ¥8.17100 | ¥81.71 |
| 100 | ¥5.43320 | ¥543.32 |
| 500 | ¥4.25760 | ¥2,128.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.87917 | ¥3,879.17 |
| 2,000 | ¥3.56075 | ¥7,121.50 |
| 3,000 | ¥3.39851 | ¥10,195.53 |
| 5,000 | ¥3.21622 | ¥16,081.10 |
| 7,000 | ¥3.10829 | ¥21,758.03 |
| 10,000 | ¥3.00337 | ¥30,033.70 |








