Bipolar (BJT) Transistor NPN 60 V 3 A 175MHz 3 W Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZT651QTA

DigiKey Part Number
FZT651QTADITR-ND - Tape & Reel (TR)
FZT651QTADICT-ND - Cut Tape (CT)
FZT651QTADIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FZT651QTA
Description
TRANS NPN 60V 3A SOT-223-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 3 A 175MHz 3 W Surface Mount SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
FZT651QTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
3 W
Mfr
Frequency - Transition
175MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
3 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
60 V
Package / Case
TO-261-4, TO-261AA
Vce Saturation (Max) @ Ib, Ic
600mV @ 300mA, 3A
Supplier Device Package
SOT-223-3
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 500mA, 2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,305
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.08000¥11.08
10¥6.95500¥69.55
100¥4.59070¥459.07
500¥3.57296¥1,786.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥3.24523¥3,245.23
2,000¥2.96951¥5,939.02
3,000¥2.82900¥8,487.00
5,000¥2.67109¥13,355.45
7,000¥2.57759¥18,043.13
10,000¥2.48672¥24,867.20
Manufacturers Standard Package