220V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P2600SALRP

DigiKey Part Number
P2600SALRPTR-ND - Tape & Reel (TR)
P2600SALRPCT-ND - Cut Tape (CT)
P2600SALRPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P2600SALRP
Description
THYRISTOR 220V 150A DO-214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
220V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
45 A
Manufacturer
Littelfuse Inc.
Current - Hold (Ih)
150 mA
Series
Number of Elements
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance
35pF
Part Status
Active
Mounting Type
Surface Mount
Voltage - Breakover
300V
Package / Case
DO-214AA, SMB
Voltage - Off State
220V
Supplier Device Package
DO-214AA
Voltage - On State
4 V
Base Product Number
Current - Peak Pulse (8/20µs)
150 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 255
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.65000¥13.65
10¥8.60900¥86.09
100¥5.74350¥574.35
500¥4.51212¥2,256.06
1,000¥4.11598¥4,115.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.16040¥7,901.00
5,000¥3.10125¥15,506.25
Manufacturers Standard Package