RQ6G050ATTCR | ||
---|---|---|
DigiKey Part Number | 846-RQ6G050ATTCRTR-ND - Tape & Reel (TR) 846-RQ6G050ATTCRCT-ND - Cut Tape (CT) 846-RQ6G050ATTCRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RQ6G050ATTCR | |
Description | PCH -30V -5A POWER MOSFET - RQ6G | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 40 V 5A (Ta) 950mW (Ta) Surface Mount TSMT6 (SC-95) | |
Datasheet | Datasheet | |
EDA/CAD Models | RQ6G050ATTCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 40mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1100 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 950mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT6 (SC-95) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.44400 | ¥64.44 |
100 | ¥4.45850 | ¥445.85 |
500 | ¥3.72556 | ¥1,862.78 |
1,000 | ¥3.17061 | ¥3,170.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.82385 | ¥8,471.55 |
6,000 | ¥2.67524 | ¥16,051.44 |
9,000 | ¥2.47707 | ¥22,293.63 |
30,000 | ¥2.45254 | ¥73,576.20 |