3 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F0603E3R00FSTR

DigiKey Part Number
478-2868-2-ND - Tape & Reel (TR)
478-2868-1-ND - Cut Tape (CT)
478-2868-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F0603E3R00FSTR
Description
FUSE BOARD MOUNT 3A 32VDC 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
F0603E3R00FSTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
0.25
Part Status
Active
Approval Agency
cUL, UL
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm)
Current Rating (Amps)
DC Cold Resistance
0.03 Ohms
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3412.0121.24SCHURTER Inc.5,200486-3412.0121.24CT-ND¥8.68000Direct
0441003.WRLittelfuse Inc.13,492F3533CT-ND¥16.20000Similar
In-Stock: 61,888
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.94000¥3.94
5¥3.27600¥16.38
10¥3.02600¥30.26
50¥2.51400¥125.70
100¥2.31970¥231.97
250¥2.08564¥521.41
500¥1.92396¥961.98
1,000¥1.77428¥1,774.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.55938¥4,678.14
6,000¥1.43650¥8,619.00
9,000¥1.36877¥12,318.93
15,000¥1.28754¥19,313.10
21,000¥1.23641¥25,964.61
30,000¥1.20852¥36,255.60
Manufacturers Standard Package