3 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0441003.WR

DigiKey Part Number
F3533TR-ND - Tape & Reel (TR)
F3533CT-ND - Cut Tape (CT)
F3533DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0441003.WR
Description
FUSE BOARD MOUNT 3A 32VDC 0603
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
3 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0441003.WR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
0.8165
Part Status
Active
Approval Agency
CSA, UL
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 150°C
Fuse Type
Size / Dimension
0.061" L x 0.033" W x 0.020" H (1.54mm x 0.85mm x 0.50mm)
Current Rating (Amps)
DC Cold Resistance
0.0158 Ohms
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,492
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.20000¥16.20
5¥13.43000¥67.15
10¥12.38200¥123.82
50¥10.27420¥513.71
100¥9.47930¥947.93
250¥8.51808¥2,129.52
500¥7.85380¥3,926.90
1,000¥7.23802¥7,238.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.62015¥16,860.45
Manufacturers Standard Package