PDZ4.3BZ | ||
---|---|---|
DigiKey Part Number | 1727-PDZ4.3BZTR-ND - Tape & Reel (TR) 1727-PDZ4.3BZCT-ND - Cut Tape (CT) 1727-PDZ4.3BZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PDZ4.3BZ | |
Description | DIODE ZENER 4.48V 400MW SOD323 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 4.48 V 400 mW ±2% Surface Mount SOD-323 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 600 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.17400 | ¥11.74 |
100 | ¥0.63380 | ¥63.38 |
500 | ¥0.49782 | ¥248.91 |
1,000 | ¥0.34578 | ¥345.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.28640 | ¥859.20 |
6,000 | ¥0.27084 | ¥1,625.04 |
9,000 | ¥0.23050 | ¥2,074.50 |
30,000 | ¥0.21321 | ¥6,396.30 |
75,000 | ¥0.18440 | ¥13,830.00 |
150,000 | ¥0.15328 | ¥22,992.00 |