
UDZVTE-176.2B | |
|---|---|
DigiKey Part Number | UDZVTE-176.2BTR-ND - Tape & Reel (TR) UDZVTE-176.2BCT-ND - Cut Tape (CT) UDZVTE-176.2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZVTE-176.2B |
Description | DIODE ZENER 6.2V 200MW UMD2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 200 mW Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZVTE-176.2B Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 3 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package UMD2 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 60 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52-B6V2S_R1_00001 | Panjit International Inc. | 175 | 3757-BZT52-B6V2S_R1_00001CT-ND | ¥1.07000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.90000 | ¥1.90 |
| 10 | ¥1.16600 | ¥11.66 |
| 100 | ¥0.72200 | ¥72.20 |
| 500 | ¥0.52762 | ¥263.81 |
| 1,000 | ¥0.46453 | ¥464.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.38403 | ¥1,152.09 |
| 6,000 | ¥0.34336 | ¥2,060.16 |
| 9,000 | ¥0.32259 | ¥2,903.31 |
| 15,000 | ¥0.29924 | ¥4,488.60 |
| 21,000 | ¥0.28539 | ¥5,993.19 |
| 30,000 | ¥0.27193 | ¥8,157.90 |







