Flyback Switching Regulator IC Positive 1 Output 900µA 8-DIP (0.300", 7.62mm), 7 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flyback Switching Regulator IC Positive 1 Output 900µA 8-DIP (0.300", 7.62mm), 7 Leads
High accuracy current monitoring contributes to improved application reliability

BM2P0161-Z

DigiKey Part Number
846-BM2P0161-Z-ND
Manufacturer
Manufacturer Product Number
BM2P0161-Z
Description
IC REG FLYBACK 900A 7DIPK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Flyback Switching Regulator IC Positive 1 Output 900µA 8-DIP (0.300", 7.62mm), 7 Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Frequency - Switching
65kHz
Packaging
Tube
Synchronous Rectifier
No
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
Output Configuration
Positive
Mounting Type
Through Hole
Topology
Package / Case
Number of Outputs
1
Supplier Device Package
7-DIPK
Voltage - Input (Min)
8.9V
Base Product Number
Voltage - Input (Max)
26V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,867
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.57000¥23.57
10¥17.55700¥175.57
50¥15.16500¥758.25
100¥14.42410¥1,442.41
250¥13.64044¥3,410.11
500¥13.16842¥6,584.21
1,000¥12.77973¥12,779.73
2,500¥12.36949¥30,923.73
5,000¥12.12224¥60,611.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.