QS6M3TR | ||
---|---|---|
DigiKey Part Number | QS6M3TR-ND - Tape & Reel (TR) QS6M3CT-ND - Cut Tape (CT) QS6M3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | QS6M3TR | |
Description | MOSFET N/P-CH 30V/20V 1.5A TSMT6 | |
Customer Reference | ||
Detailed Description | Mosfet Array 30V, 20V 1.5A 1.25W Surface Mount TSMT6 (SC-95) | |
Datasheet | Datasheet | |
EDA/CAD Models | QS6M3TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V, 20V | |
Current - Continuous Drain (Id) @ 25°C | 1.5A | |
Rds On (Max) @ Id, Vgs | 230mOhm @ 1.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 1.6nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 80pF @ 10V | |
Power - Max | 1.25W | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSMT6 (SC-95) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.18700 | ¥41.87 |
100 | ¥2.91020 | ¥291.02 |
500 | ¥2.27234 | ¥1,136.17 |
1,000 | ¥1.84694 | ¥1,846.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.65104 | ¥4,953.12 |
6,000 | ¥1.56708 | ¥9,402.48 |
9,000 | ¥1.45515 | ¥13,096.35 |
30,000 | ¥1.42157 | ¥42,647.10 |