BC847B,235 | ||
---|---|---|
DigiKey Part Number | 1727-1138-2-ND - Tape & Reel (TR) 1727-1138-1-ND - Cut Tape (CT) 1727-1138-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BC847B,235 | |
Description | TRANS NPN 45V 0.1A TO236AB | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 250 mW Surface Mount TO-236AB | |
Datasheet | Datasheet | |
EDA/CAD Models | BC847B,235 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BC847x Series |
Design Resources | Available In the Digi-Key KiCad Library |
PCN Design/Specification | |
PCN Assembly/Origin | Multiple Parts 07/Jul/2022 |
PCN Packaging | |
EDA Models | BC847B,235 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.21.0075 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.14000 | ¥1.14 |
10 | ¥0.78000 | ¥7.80 |
100 | ¥0.42110 | ¥42.11 |
500 | ¥0.33054 | ¥165.27 |
1,000 | ¥0.22957 | ¥229.57 |
2,000 | ¥0.19015 | ¥380.30 |
5,000 | ¥0.17984 | ¥899.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.15304 | ¥1,530.40 |
30,000 | ¥0.14157 | ¥4,247.10 |
50,000 | ¥0.12244 | ¥6,122.00 |
100,000 | ¥0.11479 | ¥11,479.00 |
250,000 | ¥0.10178 | ¥25,445.00 |
Attribute | Description |
---|---|
Other Names | 1727-1138-2 BC847B /T3-ND 568-10304-2 568-10304-1 1727-1138-1 568-10304-1-ND 568-10304-6 568-10304-2-ND 2156-BC847B,235-NEX 568-10304-6-ND 5202-BC847B,235TR BC847B,235-ND 933589590235 1727-1138-6 NEXNEXBC847B,235 BC847B /T3 |
Standard Package | 10,000 |