R-78E9.0-0.5 | ||
---|---|---|
DigiKey Part Number | 945-2638-5-ND | |
Manufacturer | ||
Manufacturer Product Number | R-78E9.0-0.5 | |
Description | DC DC CONVERTER 9V 5W | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 9V 500mA 12V - 28V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | R-78E9.0-0.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 12V | |
Voltage - Input (Max) | 28V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 5 W | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.73000 | ¥28.73 |
5 | ¥28.32200 | ¥141.61 |
10 | ¥27.91200 | ¥279.12 |
25 | ¥27.08760 | ¥677.19 |
50 | ¥26.26820 | ¥1,313.41 |
100 | ¥25.44730 | ¥2,544.73 |
250 | ¥24.62640 | ¥6,156.60 |
500 | ¥22.98470 | ¥11,492.35 |