AS4C64M16D3B-12BCN | ||
---|---|---|
DigiKey Part Number | AS4C64M16D3B-12BCN-ND | |
Manufacturer | ||
Manufacturer Product Number | AS4C64M16D3B-12BCN | |
Description | IC DRAM 1GBIT PARALLEL 96FBGA | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | SDRAM - DDR3 Memory IC 1Gbit Parallel 800 MHz 20 ns 96-FBGA (9x13) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3 | |
Memory Size | ||
Memory Organization | 64M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 800 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.425V ~ 1.575V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (9x13) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.94000 | ¥53.94 |
10 | ¥49.23100 | ¥492.31 |
25 | ¥48.28720 | ¥1,207.18 |
40 | ¥47.93850 | ¥1,917.54 |
190 | ¥43.01568 | ¥8,172.98 |
380 | ¥42.85432 | ¥16,284.64 |
570 | ¥40.16402 | ¥22,893.49 |
950 | ¥38.46926 | ¥36,545.80 |