S29GL128P90TFIR20 | ||
---|---|---|
DigiKey Part Number | S29GL128P90TFIR20-ND | |
Manufacturer | ||
Manufacturer Product Number | S29GL128P90TFIR20 | |
Description | IC FLASH 128MBIT PARALLEL 56TSOP | |
Customer Reference | ||
Detailed Description | FLASH - NOR Memory IC 128Mbit Parallel 90 ns 56-TSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | S29GL128P90TFIR20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 90ns | |
Access Time | 90 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 56-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.05000 | ¥57.05 |
10 | ¥52.03900 | ¥520.39 |
25 | ¥51.04920 | ¥1,276.23 |
40 | ¥50.67825 | ¥2,027.13 |
80 | ¥45.47363 | ¥3,637.89 |
230 | ¥45.30309 | ¥10,419.71 |
910 | ¥41.77665 | ¥38,016.75 |
1,820 | ¥40.66748 | ¥74,014.81 |