DA4X106U0R | |
---|---|
DigiKey Part Number | DA4X106U0RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DA4X106U0R |
Description | BRIDGE RECT 1P 80V 100MA MINI4 |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 80 V Surface Mount Mini4-G4-B |
Datasheet | Datasheet |
EDA/CAD Models | DA4X106U0R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 80 V | |
Current - Average Rectified (Io) | 100 mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Current - Reverse Leakage @ Vr | 100 nA @ 80 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-61AB | |
Supplier Device Package | Mini4-G4-B | |
Base Product Number |